Gedore 6077380 Double open-end Spanner Set 8 Pieces 6-22 mm

Order Code:

03-6679

Brand: Gedore MPN: 6077380 EAN-13: 4010886607732
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £75.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Gedore 6077380 Double-ended open ring spanner set includes eight pieces with spanner sizes ranging from 6 to 17 mm. Ideal for mechanics and DIY enthusiasts, this set is perfect for working on various metric size bolts. The durable design ensures reliability and efficiency in tightening and loosening fasteners.
Type Double-ended open ring spanner set
Imperial or Metric Metric
Size Various
Length Various
DIN Standard DIN 3110
Material Chromium-vanadium steel
Material properties chrome plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot