Gedore 6067070 Double Open Ended Spanner 21x23 mm

MPN
6067070
Brand
Gedore
EAN-13
4010886606704
Order Code
03-6667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 6067070 Double-ended open ring spanner features metric spanner sizes of 21 - 23 mm, suitable for versatile wrenching tasks. Designed for optimal use in tightening or loosening nuts and bolts, it provides precise control and grip. This durable tool is ideal for mechanical and automotive applications.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 247mm

Reviews

Be the first to submit a review

Trustpilot