Gedore 6033840 Single Ended Ring Spanner offset bi-hex 24 mm

MPN
6033840
Brand
Gedore
EAN-13
4010886603383
Order Code
03-6634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 225 availableBack-order availability date - 05/11/2026

The Gedore 6033840 2 A 24 heavy-duty offset ring spanner is designed with a spanner size of 24 mm, ideal for rigorous applications. Known for its durable construction, it is perfect for tightening or loosening bolts in mechanics or engineering settings. Its offset design allows for better access in confined spaces.
Type Heavy duty offset ring spanner
Imperial or Metric Metric
Size 24mm
Length 180mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot