Gedore 6017560 Double Ended Ring Spanner UD-Profile 18x19 mm

MPN
6017560
Brand
Gedore
EAN-13
4010886601754
Order Code
03-6628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.38 £22.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 07/08/2026

The Gedore 6017560 double-ended box wrench is made for metric spanner sizes of 18 to 19 mm. This durable tool features high-quality construction, suitable for tightening and loosening nuts and bolts in mechanical and automotive applications. Ideal for professional and home use, it ensures efficiency and precision in various maintenance tasks.
Type Double-ended box wrench
Imperial or Metric Metric
Size 18mm
Length 265mm
DIN Standard DIN 838
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot