Gedore 6005120 Combination Spanner UD-Profile 1/4"

MPN
6005120
Brand
Gedore
EAN-13
4010886600511
Order Code
03-6622
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 6005120 is a crowfoot wrench designed with a spanner size range of 07 - 19 mm and 1/4 inch. This handheld tool is ideal for accessing hard-to-reach fasteners where traditional wrenches might not fit. Gedore is known for its robust construction and precision, making it suitable for both professional and DIY applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 1/4"
Length 100mm
DIN Standard DIN 3113-B
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot