Gedore 6003690 Combination Spanner UD-Profile 41 mm

MPN
6003690
Brand
Gedore
EAN-13
4010886600368
Order Code
03-6618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £84.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 281 availableBack-order availability date - 15/10/2026

The Gedore 6003690 1 B 41 crowfoot wrench features a 41 mm spanner size, ideal for use in tight or confined spaces. Manufactured by Gedore, this handheld tool is part of their range of durable and efficient box wrenches. Typically, it is used by professionals for tasks involving nuts and bolts in hard-to-reach areas.
Type Crowfoot wrench
Imperial or Metric Metric
Size 41mm
Length 520mm
DIN Standard DIN 3113-B
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot