Gedore 6003500 Combination Spanner UD-Profile 38 mm

MPN
6003500
Brand
Gedore
EAN-13
4010886600351
Order Code
03-6617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £74.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 6003500 1 B 38 is a high-quality crowfoot wrench with a 38 mm spanner size. Renowned for its robust design, this handheld tool is ideal for reaching fasteners in tight spaces where standard wrenches cannot access. Commonly used in automotive and industrial applications, it ensures efficiency and precision in maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 38mm
Length 460mm
DIN Standard DIN 3113-B
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot