Gedore 6003260 Combination Spanner UD-Profile 32 mm

MPN
6003260
Brand
Gedore
EAN-13
4010886600320
Order Code
03-6615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 429 availableBack-order availability date - 15/10/2026

The Gedore 1 B 32 crowfoot wrench features a spanner size of 32 mm, designed for tight or hard-to-reach spaces. Manufactured by Gedore, this hand tool is ideal for use with socket sets and standard ratchet wrenches. It is commonly applied in automotive and mechanical maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 32mm
Length 412mm
DIN Standard DIN 3113-B
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot