Gedore 6003180 Combination Spanner UD-Profile 30 mm

MPN
6003180
Brand
Gedore
EAN-13
4010886600313
Order Code
03-6614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £33.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 6003180 Crowfoot wrench has a spanner size of 30 mm and is ideal for accessing tight spaces. This hand tool, recognised for its high-quality design, is commonly used for automotive and general maintenance tasks. As a versatile handheld tool, it is suitable for both professional and DIY applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 30mm
Length 390mm

Reviews

Be the first to submit a review

Trustpilot