Gedore 6001480 Combination Spanner UD-Profile 15 mm

MPN
6001480
Brand
Gedore
EAN-13
4010886600146
Order Code
03-6607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 6001480 Crowfoot wrench is a handheld tool with a spanner size of 15 mm, designed for tight spaces where a traditional wrench may not fit. Manufactured by Gedore, it is perfect for use when working on plumbing or automotive tasks where accessibility is limited. Its robust construction ensures durability and reliable performance for professional or DIY purposes.
Type Crowfoot wrench
Imperial or Metric Metric
Size 15mm
Length 210mm

Reviews

Be the first to submit a review

Trustpilot