Gedore 6000590 Combination Spanner UD-Profile 7 mm

MPN
6000590
Brand
Gedore
EAN-13
4010886600054
Order Code
03-6602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Gedore 6000590 Crowfoot wrench is a high-quality handheld tool with a metric size of 7 mm, ideal for tight spaces where a traditional spanner cannot fit. Manufactured by Gedore, this tool is designed for durability and precision, making it suitable for professional and everyday use. Typical applications include automotive repairs and maintenance tasks where accessibility is limited.
Type Crowfoot wrench
Imperial or Metric Metric
Size 7mm
Length 112mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot