Gedore 5704430 Aluminium Jaws 125 mm

MPN
5704430
Brand
Gedore
EAN-13
4010886570449
Order Code
03-6591
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Width:

    Not Applicable 125mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gedore vice jaws are crafted from durable aluminium with a jaw width of 125 mm. These jaws, identified by the part number 5704430, provide a secure grip, making them ideal for a variety of clamping applications. Often used in workshops, they enhance the functionality of vices by preventing damage to delicate workpieces.
Type Vice jaws
Jaw Width 125mm
Weight 186g

Reviews

Be the first to submit a review

Trustpilot