Gedore 5622540 ES module empty 310x157.5x42 mm

MPN
5622540
Brand
Gedore
EAN-13
4010886803974
Order Code
03-6586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.16 £13.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 5622540 tool organiser insert measures 310 x 158 x 42 mm and efficiently arranges tools. Key features include its durable construction and optimised design for easy tool access. It is typically used in workshops or garages for orderly tool storage.
Type Tool organiser insert
Dim (L x W x H) 310 x 158 x 42 mm
Height 42mm
Length 310mm
Width 158mm

Reviews

Be the first to submit a review

Trustpilot