Gedore 5326060 Crosswise Divider 80x55 mm

MPN
5326060
Brand
Gedore
EAN-13
4010886532607
Order Code
03-6576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

The Gedore lateral divider 5326060 is a precision-engineered tool ideal for organising storage compartments. Featuring robust construction, it ensures efficient separation of items in drawers or toolboxes. Typically used in workshops, it helps maintain order and accessibility in tool management systems.
Type Lateral divider
Height 55mm
Length 80mm
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot