Gedore 3126358 Tool Holder With Ratchet and centering eye size 2 M5-M12

MPN
3126358
Brand
Gedore
EAN-13
4010886951996
Order Code
03-6521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 3126358 threaded tool holder is a durable component designed for holding tools with M5 to M12 threads. It is ideal for precision applications in engineering and metalworking settings. This tool holder ensures secure and stable tool attachment, enhancing operational efficiency.
Type Treaded tool holder
Thread Size M5 - M12
Length 110mm
Material Steel
Material properties chrome plated
Weight 0.28kg

Reviews

Be the first to submit a review

Trustpilot