Gedore 3100278 Adjustable spanner, Open end 12"

MPN
3100278
Brand
Gedore
EAN-13
4010886952719
Order Code
03-6509
Country of Origin
China

Discontinued


The Gedore 3100278 single-ended open ring spanner features a 36 mm spanner size, ideal for mechanic tasks requiring precise tightening. Its durable construction ensures reliability and longevity in demanding environments. Commonly used in automotive and industrial maintenance, this tool provides versatility for various fastening needs.
Type Single-ended open ring spanner
Overall Length 305mm
DIN Standard DIN ISO 6787
Material Chromium-vanadium steel
Spanner size 36mm

Trustpilot