Gedore 3066088 VDE Pliers Wrench 10

Image Representative of Range

Gedore 3066088 VDE Pliers Wrench 10"

MPN
3066088
Brand
Gedore
EAN-13
4010886951569
Order Code
03-6508
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 09/11/2026

Gedore multigrip pliers 3066088 are designed for electrical work, ensuring safety with their VDE 183 10 certification. These heavy-duty pliers feature a 52 mm jaw width and a 268 mm overall length, providing a reliable grip for various tasks. They are commonly used in electrical installations and maintenance for securely gripping and manipulating components.
Type Multigrip pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
DIN Standard DIN ISO 5743
EN Standard EN 60900
Length 268mm
Material Quenched steel
Material properties chrome plated
Range (max.) 52mm
Weight 665g

Reviews

Be the first to submit a review

Trustpilot