Gedore 3066061 Pliers Wrench 10 With 2C Handle covers

Image Representative of Range

Gedore 3066061 Pliers Wrench 10" With 2C Handle covers

MPN
3066061
Brand
Gedore
EAN-13
4010886951552
Order Code
03-6507
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore multigrip pliers feature a 52 mm jaw capacity and a total length of 250 mm, designed for versatile gripping needs. Manufactured with precision by Gedore, known for high-quality tools, these pliers ensure durability and reliable performance. Ideal for automotive, plumbing, and general maintenance tasks, they offer adaptable solutions for various gripping applications.
Type Multigrip pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
DIN Standard DIN ISO 5743
Length 250mm
Material Quenched steel
Material properties chrome plated
Range (max.) 52mm
Weight 575g

Reviews

Be the first to submit a review

Trustpilot