Gedore 2993244 Bit box Socket Wrench + machine holder, 6 pieces

Image Representative of Range

Gedore 2993244 Bit box Socket Wrench + machine holder, 6 pieces

MPN
2993244
Brand
Gedore
EAN-13
4010886948705
Order Code
03-6494
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Gedore 2993244 Bit Set is a versatile toolkit containing assorted screwdriver bits. It is designed for precision work, offering reliability for various fastening tasks. Suitable for professionals and DIY enthusiasts, this bit set is ideal for both household and industrial applications.
Type Bit set
Height 42mm
Length 107mm
Weight 240g
Width 143mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot