Christmas Opening Hours and Delivery Dates here
Gedore 2980347 Workster smartline Tool trolley With 308-piece Tool assortment

Image Representative of Range

Gedore 2980347 Workster smartline Tool trolley With 308-piece Tool assortment

Order Code:

03-6492

Brand: Gedore MPN: 2980347 EAN-13: 4010886948477
  • Country of Origin: Germany
  • View All
Qty Unit Price (Ex VAT)
1+ £4050.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Gedore 2980347 workshop trolley is a robust steel plate trolley designed for efficient tool transport in workshops. This versatile tool trolley features a sturdy construction, making it ideal for organising and moving tools and equipment. It is commonly used in professional settings to improve workflow by keeping necessary tools within easy reach.
Type Workshop trolley
Number of Drawers 7
Dim (L x W x H) 510 x 785 x 99 mm
Height 99mm
Length 510mm
Material Steel plate
Width 785mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot