Gedore 2964015 Pipe Cutter For plastic/composite pipes 6-76 mm

MPN
2964015
Brand
Gedore
EAN-13
4017981012621
Order Code
03-6482
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £120.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Gedore manufactures the pipe cutter designed for cutting plastic and multi-layer pipes ranging from 6 to 76 mm in diameter. This tool is ideal for use in plumbing and construction applications requiring precise and clean cuts. The pipe cutter is identifiable with the part number 2270 5 and is known for its durability and efficiency.
Type Pipe cutter
Cutting Capacity 76mm
Compatible with diameters of 6 - 76mm
Length 245mm
Suitable for pipe diameter (min.) 6mm
Weight 930g

Reviews

Be the first to submit a review

Trustpilot