Gedore 2963892 Pipe Shears For plastic pipes 63 mm

MPN
2963892
Brand
Gedore
EAN-13
4017981012584
Order Code
03-6480
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £108.77 £96.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Gedore manufactures pipe shears designed for cutting plastic pipes up to 63 mm in diameter. The tool features precision blades for clean, straight cuts, enhancing efficiency and reducing waste. It is typically used in plumbing and construction applications for installing or repairing plastic piping systems.
Type Pipe cutter
Cutting Capacity 63mm
Compatible with diameters of 63 mm (max)
Length 280mm
Weight 650g

Reviews

Be the first to submit a review

Trustpilot