Gedore 2963841 Pipe Shears For plastic pipes 42 mm

MPN
2963841
Brand
Gedore
EAN-13
4017981012577
Order Code
03-6479
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.35
10+ £76.56
50+ £76.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Gedore manufactures durable pipe shears designed for cutting plastic pipes up to 42 mm in diameter. The tool is robust and precise, offering clean and smooth cuts. It is ideal for plumbing and construction applications where plastic piping is used.
Type Pipe cutter
Cutting Capacity 42mm
Compatible with diameters of 42 mm (max)
Length 245mm
Weight 475g

Reviews

Be the first to submit a review

Trustpilot