Gedore 2958023 Torque Wrench TORCOFLEX 3/8" 10-50 Nm

MPN
2958023
Brand
Gedore
EAN-13
4002805935545
Order Code
03-6473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £187.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore torque wrench features a 3/8-inch (10 mm) drive and a capacity of 10 to 50 Nm. It is designed for precision tightening of bolts and nuts, often used in automotive and mechanical applications. This tool ensures accuracy and reliability in torque applications.
Type Torque wrench
Length 348mm
Torque Range 50Nm
DIN Standard DIN EN ISO 6789
Downforce 3/8" (10 mm)
Graduation 2.5°
Height 34mm
Torque (min.) 10Nm
Trigger Accuracy 3%
Weight 825g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot