Gedore 2927799 Torque Screwdriver 1/4" 0,05-0,25 Nm

MPN
2927799
Brand
Gedore
EAN-13
4010886950043
Order Code
03-6456
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £129.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/08/2026

The Gedore PGNE 0.25 FS torque screwdriver is a precision tool designed for applications requiring a torque range of 0.05 to 0.25 Nm. It meets the standards of DIN EN ISO 6789, ensuring accuracy and reliability for delicate fastening tasks. This torque screwdriver is ideal for electronics assembly and small mechanical repairs where precision is crucial.
Drive 1/4"
Type Torque screwdriver
DIN Standard DIN EN ISO 6789
Length 132mm
Torque (max.) 0.25Nm
Torque (min.) 0.05Nm

Reviews

Be the first to submit a review

Trustpilot