Gedore 2839644 Bending torque Wrench 2-10 Nm SE 9x12

MPN
2839644
Brand
Gedore
EAN-13
0611702896077
Order Code
03-6447
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £284.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore torque wrench, model ATB 10 G, is a precision tool capable of applying torque between 2 - 10 Nm. Ideal for mechanical and engineering applications, it ensures accurate tightening of bolts and nuts to prevent over-tightening. Manufactured by Gedore, it is built for durability and high performance.
Type Torque wrench
Length 230mm
Torque Range 10Nm
Torque (min.) 2Nm
Trigger Accuracy 0.06%
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot