Gedore 2836009 Socket Wrench Set 1/2" in 1/2 L-BOXX 136 module 21 pieces

MPN
2836009
Brand
Gedore
EAN-13
4010886939437
Order Code
03-6442
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £368.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/11/2026

The Gedore 1100 CT1-19 Bit Set is a 21-piece set, ideal for various hand tool applications. It features durable bits housed in a robust case, perfect for socket wrench and screwdriver tasks. Typical applications include automotive and maintenance tasks where precision and reliability are required.
Type Bit set
Drive Size 1/2" (12.5 mm)
Dim (L x W x H) 200 x 312 x 60 mm
Height 60mm
Length 200mm
Weight 2800g
Width 312mm

Reviews

Be the first to submit a review

Trustpilot