Gedore 2835886 Socket Wrench Set 1/4" in 1/2 L-BOXX 136 module 44 pieces

MPN
2835886
Brand
Gedore
EAN-13
4010886939444
Order Code
03-6440
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.50
10+ £212.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 10/10/2026

The Gedore 1100 CT1-20 Bit Set is a 44-piece metric tool set, featuring 1/4" (6.3 mm) bits crafted for precision and durability. Manufactured by Gedore, it includes a socket wrench bit set ideal for mechanical, automotive, and general maintenance applications. This comprehensive collection of handheld tools is perfect for both professional and DIY enthusiasts requiring reliable and versatile screwdriver bits.
Type Bit set
Drive Size 1/4" (6.3 mm)
Dim (L x W x H) 200 x 312 x 60 mm
Function Metric
Height 60mm
Length 200mm
Weight 856g
Width 312mm

Reviews

Be the first to submit a review

Trustpilot