Gedore 2824620 VDE Screwdriver TORX T15

MPN
2824620
Brand
Gedore
EAN-13
4010886938546
Order Code
03-6427
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore VDE 2163 TX T15 star screwdriver features a T15 torx size and an 80 mm blade length, ensuring precision in electrical work. Highly insulated for safety, it's ideal for electricians and maintenance professionals working with electrical systems. This durable tool meets professional standards, offering reliability and performance in challenging conditions.
Length 180mm
ESD Safe No
Tip Type Torx
Tip Size T15
VDE/1000V Approved Yes
Blade Diameter 7.3mm
Material Chrome moly vanadium steel
Size T 15
Type Star screwdriver

Reviews

Be the first to submit a review

Trustpilot