Gedore 2824604 VDE Screwdriver TORX T9

MPN
2824604
Brand
Gedore
EAN-13
4010886938522
Order Code
03-6425
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore VDE 2163 TX T9 Star screwdriver features a blade length of 60 mm and is designed in size T9. This high-quality tool is ideal for tasks requiring precision with torx screws, offering safety for electrical work. Suitable for professional electricians and tradespeople, it provides reliable performance in various applications.
Length 145mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Blade Diameter 5.4mm
Material Chrome moly vanadium steel
Size T 9
Type Star screwdriver

Reviews

Be the first to submit a review

Trustpilot