Gedore 2824515 VDE Screwdriver ball head Internal Hexagon 5 mm

MPN
2824515
Brand
Gedore
EAN-13
4010886938454
Order Code
03-6421
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 12/08/2026

The Gedore VDE 2163 K 5 Allen wrench features a 5 mm hex socket and a 75 mm blade length, making it ideal for precision work. Manufactured by Gedore, this tool is suitable for electrical work due to its VDE certification for safety. It is commonly used in environments where electrical safety and reliable handling of hex screws are crucial.
Length 175mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 7.5mm
Material Chromium-vanadium steel
Spanner size 5mm
Type Allen wrench

Reviews

Be the first to submit a review

Trustpilot