Gedore 2824450 VDE Screwdriver SLIM DRIVE Phillips PH 2

MPN
2824450
Brand
Gedore
EAN-13
4010886938393
Order Code
03-6419
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.94
10+ £13.07
50+ £12.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore VDE 2162 PH 2 Phillips screwdriver features a PH 2 blade with a length of 100 mm, ideal for precision work in electrical applications. Manufactured by Gedore, it is designed for safe and reliable use, adhering to VDE standards. Perfect for electricians or anyone working with electrical installations, this tool ensures safety and precision.
Length 210mm
ESD Safe No
VDE/1000V Approved Yes
Downforce Frearson
EN Standard EN 60900
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 2

Reviews

Be the first to submit a review

Trustpilot