Gedore 2824086 3C-Screwdriver cross recess PZ 1 300 mm

MPN
2824086
Brand
Gedore
EAN-13
4010886938089
Order Code
03-6415
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 2160 PZ 1-300 Phillips screwdriver features a 300 mm blade length, designed to DIN ISO 8764 standards. It is ideal for reaching deep-set screws in electronics and machinery applications. Manufactured by Gedore, this tool is known for its durability and precision.
Length 400mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4.5mm
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Product Type Screwdriver
Size PZ 1

Reviews

Be the first to submit a review

Trustpilot