Gedore 2824078 3C-Screwdriver cross recess PH 2 150 mm

MPN
2824078
Brand
Gedore
EAN-13
4010886938072
Order Code
03-6414
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 2160 PH 2-150 is a Phillips screwdriver featuring a PH 2 tip with a 150 mm blade length. Manufactured according to DIN ISO 8764, it is ideal for driving and removing Phillips screws in various applications. This durable tool is commonly used in both professional and household settings.
Length 260mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 6mm
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 2

Reviews

Be the first to submit a review

Trustpilot