Gedore 2822814 3C-Screwdriver Slot 6 mm 100 mm

MPN
2822814
Brand
Gedore
EAN-13
4010886938041
Order Code
03-6412
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore slotted screwdriver 2150 6-100 features a 6 mm blade width and a 100 mm blade length. This high-quality screwdriver is ideal for precise tasks such as tightening or loosening screws with slotted heads. It is commonly used in various professional and DIY applications requiring precision and reliability.
Length 210mm
ESD Safe No
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No
Blade Diameter 6mm
Blade Thickness 1.2mm
Material Chromium-vanadium steel
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot