Gedore 2822784 3C-Screwdriver 5,5 mm, 125 mm

MPN
2822784
Brand
Gedore
EAN-13
4010886938010
Order Code
03-6411
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 2150 5,5-125 slotted screwdriver features a blade width of 5.5 mm and a blade length of 125 mm, ideal for precision work. Manufactured by Gedore, it is designed for reliability and durability in various fastening tasks. Commonly used in mechanical and electrical applications, this screwdriver is suitable for tightening or loosening flat-head screws.
Length 225mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Blade Diameter 5.5mm
Blade Thickness 1mm
Material Chromium-vanadium steel
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot