Gedore 2822652 3C-Screwdriver 4.5 mm

MPN
2822652
Brand
Gedore
EAN-13
4010886937990
Order Code
03-6408
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 2150 4,5 slotted screwdriver features a blade width of 4.5 mm and a blade length of 90 mm. Manufactured by Gedore, it is ideal for precision work in both electronic and mechanical applications. This quality screwdriver is perfect for tasks requiring a flat blade.
Length 190mm
ESD Safe No
Tip Type Slotted
Tip Size 4.5mm
VDE/1000V Approved No
Blade Diameter 4mm
Blade Thickness 0.8mm
Material Chromium-vanadium steel
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot