Gedore 2822644 3C-Screwdriver 3.5 mm

MPN
2822644
Brand
Gedore
EAN-13
4010886937983
Order Code
03-6407
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Manufactured by Gedore, this slotted screwdriver features a blade width of 3.5 mm and a blade length of 75 mm. It is ideal for tasks requiring precision in tightening or loosening flathead screws. Suitable for both professional tradespeople and DIY enthusiasts, the Gedore 2150 3,5 ensures reliable performance.
Length 160mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved No
Blade Diameter 3.5mm
Blade Thickness 0.6mm
Material Chromium-vanadium steel
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot