Gedore 2797119 Allen Key XL With Double Ball End Hex Socket 4 mm

MPN
2797119
Brand
Gedore
EAN-13
4010886936849
Order Code
03-6405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 42 DKEL 4 Allen key, with a 4 mm hex socket, is a precision-engineered tool. Known for its durability and reliability, it is ideal for assembling furniture and precision equipment. This tool is commonly used for tightening or loosening bolts with a hexagonal socket.
Type Allen key
Blade Length 14.5mm
Length 144mm
Material Chromium-vanadium steel
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot