Gedore 2797097 Allen Key XL With Double Ball End Hex Socket 2,5 mm

MPN
2797097
Brand
Gedore
EAN-13
4010886936825
Order Code
03-6403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gedore manufactures the 42 DKEL 2.5 Allen key, which features a 2.5 mm hexagonal tip. This high-quality hex socket key is robust and ideal for precise fastening tasks. Commonly used in assembly and maintenance, it ensures secure and reliable tightening of hex socket screws.
Type Allen key
Blade Length 10mm
Length 115mm
Material Chromium-vanadium steel
Spanner size 2.5mm

Reviews

Be the first to submit a review

Trustpilot