Gedore 2734397 Impact Socket 3/4" Impact-Fix 32 mm

MPN
2734397
Brand
Gedore
EAN-13
4010886935941
Order Code
03-6399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £59.80
10+ £57.70
50+ £57.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 09/11/2026

The Gedore K 32 SL 32 Kraft bit, with a size of 32 mm and a 3/4" (20 mm) drive, is designed for heavy-duty applications. This high-quality socket wrench bit is suitable for demanding tasks that require robust performance. It is commonly used in industrial and mechanical settings for fastening and loosening screws and bolts.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 32mm
DIN Standard DIN 3121
Length 90mm
Material Chromium-vanadium steel
Max. Length 90mm
Weight 700g

Reviews

Be the first to submit a review

Trustpilot