Gedore 2676079 Multiple Pliers 200 mm

MPN
2676079
Brand
Gedore
EAN-13
4010886933817
Order Code
03-6385
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Gedore multifunction pliers, model 2676079, are crafted from quenched steel for enhanced durability. Measuring 200 mm, these pliers are versatile tools ideal for gripping, cutting, and twisting applications. They are suitable for use in mechanical, electrical, and general maintenance tasks.
Type Multifunction pliers
Edge hardness 64HRC
Length 200mm
Material Quenched steel
Wire hardness (max.) medium wire 1.6mm

Reviews

Be the first to submit a review

Trustpilot