Gedore 2668904 Adjustable Spanner 12" chrome plated 2C-handle

MPN
2668904
Brand
Gedore
EAN-13
4010886933633
Order Code
03-6383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £50.42
10+ £48.65
50+ £48.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 2668904 60 S 12 JC Shifter is an adjustable wrench with a spanner size of 36 mm. It features high-quality construction for durability, making it ideal for tightening or loosening nuts and bolts in various mechanical applications. Suitable for both professional and DIY use, this tool is perfect for jobs requiring a versatile and reliable spanner.
Type Shifter
Overall Length 305mm
Material Chromium-vanadium steel
Spanner size 36mm

Reviews

Be the first to submit a review

Trustpilot