Gedore 2647710 Nut Driver With 2C-T-handle 13 mm

MPN
2647710
Brand
Gedore
EAN-13
4010886933466
Order Code
03-6369
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 2133 T 13 socket wrench is a robust tool designed for precision and durability. It features a secure grip bit holder, ideal for various mechanical and DIY applications. Suitable for both professional and home use, it ensures efficient tightening and loosening of fasteners.
Type Socket wrench
Length 268mm
Material Chromium-vanadium steel
Spanner size 13mm

Reviews

Be the first to submit a review

Trustpilot