Gedore 2647680 Nut Driver With 2C-T-handle 10 mm

MPN
2647680
Brand
Gedore
EAN-13
4010886933435
Order Code
03-6367
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.65
10+ £26.18
50+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 127 availableBack-order availability date - 11/10/2026

The Gedore 2133 T 10 socket wrench is a versatile bit holder designed for use with various screwdrivers and grips. Manufactured by Gedore, it features a durable chuck for secure bit retention. Typically used for precision tasks, it offers reliability in both professional and DIY applications.
Type Socket wrench
Tip Size 10mm
Length 268mm
Material Chromium-vanadium steel
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot