Gedore 2647664 Nut Driver With 2C-T-handle 8 mm

MPN
2647664
Brand
Gedore
EAN-13
4010886933411
Order Code
03-6366
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.05
10+ £22.77
50+ £22.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 10/10/2026

The Gedore 2133 T 8 socket wrench is a durable tool designed for gripping and turning nuts and bolts, featuring a robust bit holder for secure and efficient use. This wrench is particularly suitable for applications requiring precision and strength, often utilised in both professional and DIY settings. Manufactured by Gedore, it exemplifies high-quality craftsmanship and reliability.
Type Socket wrench
Tip Size 8mm
Length 268mm
Material Chromium-vanadium steel
Spanner size 8mm

Reviews

Be the first to submit a review

Trustpilot