Gedore 2647656 Nut Driver With 2C-T-handle 7 mm

MPN
2647656
Brand
Gedore
EAN-13
4010886933404
Order Code
03-6365
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.82
10+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 2133 T 7 Socket wrench, manufactured by Gedore, features a robust bit holder suitable for precise mechanical work. With its ergonomic grip, it is designed for efficient and comfortable usage in both professional and DIY applications. Typically utilised for tightening and loosening fasteners, it is an essential tool in various maintenance and assembly tasks.
Type Socket wrench
Tip Size 7mm
Length 268mm
Material Chromium-vanadium steel
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot