Gedore 2647338 Hexagonal Screwdriver With 2C T-handle 8 mm

MPN
2647338
Brand
Gedore
EAN-13
4010886932940
Order Code
03-6363
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 256 availableBack-order availability date - 18/08/2026

The Gedore 2142 T 8 Allen wrench features an 8 mm spanner size and a 175 mm blade length, providing reliable leverage for tightening and loosening hexagonal screws. Made by Gedore, this durable tool is designed for precision and efficiency. It is ideal for use in mechanical, engineering, and DIY applications.
Length 213mm
ESD Safe No
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Spanner size 8mm

Reviews

Be the first to submit a review

Trustpilot