Gedore 2647303 Hex Screwdriver With 2C T-handle 5 mm

MPN
2647303
Brand
Gedore
EAN-13
4010886932926
Order Code
03-6362
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Gedore manufactures the 2142 T 5 Allen wrench with a spanner size of 5 mm and a blade length of 150 mm. This hex socket screwdriver is designed for precision and durability. It is commonly used for tightening or loosening hexagonal bolts and screws in various mechanical and DIY projects.
Length 177mm
ESD Safe No
VDE/1000V Approved No
Material Chromium-vanadium steel
Spanner size 5mm
Type Allen wrench

Reviews

Be the first to submit a review

Trustpilot