Gedore 2647265 Hex Screwdriver With 2C T-handle 2.5 mm

MPN
2647265
Brand
Gedore
EAN-13
4010886932896
Order Code
03-6359
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore 2142 T 2,5 Allen wrench features a spanner size of 2.5 mm and a blade length of 125 mm. Manufactured by Gedore, this hex socket key is ideal for precision tasks requiring small adjustments. Common applications include assembly and maintenance tasks in electronics and delicate machinery.
Length 152mm
ESD Safe No
VDE/1000V Approved No
Material Chromium-vanadium steel
Spanner size 2.5mm
Type Allen wrench

Reviews

Be the first to submit a review

Trustpilot